
SN74CBT16211ADLR | |
---|---|
DigiKey Part Number | 296-1532-2-ND - Tape & Reel (TR) 296-1532-1-ND - Cut Tape (CT) 296-1532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16211ADLR |
Description | IC BUS SWITCH 12 X 1:1 56-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16211ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |