
SN74HC158DT | |
---|---|
DigiKey Part Number | 296-SN74HC158DTTR-ND - Tape & Reel (TR) 296-SN74HC158DTCT-ND - Cut Tape (CT) 296-SN74HC158DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC158DT |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC158DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
10 | $0.80000 | $8.00 |
25 | $0.72280 | $18.07 |
100 | $0.63790 | $63.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.59752 | $149.38 |
500 | $0.57318 | $286.59 |