SN74HCS00DYYR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.43000
Datasheet
14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS00DYYR

DigiKey Part Number
296-SN74HCS00DYYRTR-ND - Tape & Reel (TR)
296-SN74HCS00DYYRCT-ND - Cut Tape (CT)
296-SN74HCS00DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS00DYYR
Description
IC GATE NAND 4CH 2-INP 14SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger Input 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS00DYYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOT-23-THIN
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.25300$2.53
25$0.22480$5.62
100$0.19400$19.40
250$0.17928$44.82
500$0.17046$85.23
1,000$0.16317$163.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07465$223.95
6,000$0.07223$433.38
9,000$0.07102$639.18
15,000$0.06968$1,045.20
21,000$0.06890$1,446.90
30,000$0.06814$2,044.20
75,000$0.06652$4,989.00
150,000$0.06554$9,831.00
Manufacturers Standard Package