
SN74HCS165QWBQBRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS165QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS165QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS165QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS165QWBQBRQ1 |
Description | AUTOMOTIVE 8-BIT PARALLEL-LOAD S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS165QWBQBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.46500 | $4.65 |
25 | $0.41720 | $10.43 |
100 | $0.36450 | $36.45 |
250 | $0.33936 | $84.84 |
500 | $0.32420 | $162.10 |
1,000 | $0.31824 | $318.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24364 | $730.92 |
6,000 | $0.23722 | $1,423.32 |
9,000 | $0.23401 | $2,106.09 |
15,000 | $0.23045 | $3,456.75 |
21,000 | $0.22837 | $4,795.77 |
30,000 | $0.22637 | $6,791.10 |