
SN74HCS365QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS365QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS365QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS365QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS365QDRQ1 |
Description | IC BUFFER NON-INVERT 6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.59000 | $5.90 |
| 25 | $0.53080 | $13.27 |
| 100 | $0.46580 | $46.58 |
| 250 | $0.43480 | $108.70 |
| 500 | $0.41616 | $208.08 |
| 1,000 | $0.41310 | $413.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.38458 | $961.45 |
| 5,000 | $0.37481 | $1,874.05 |
| 7,500 | $0.36992 | $2,774.40 |
| 12,500 | $0.36449 | $4,556.12 |
| 17,500 | $0.36132 | $6,323.10 |
| 25,000 | $0.35828 | $8,957.00 |


