
SN74HCS373QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS373QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS373QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS373QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS373QPWRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 9.6ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.43700 | $4.37 |
25 | $0.39120 | $9.78 |
100 | $0.34140 | $34.14 |
250 | $0.31764 | $79.41 |
500 | $0.30332 | $151.66 |
1,000 | $0.29682 | $296.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.28181 | $563.62 |
4,000 | $0.27382 | $1,095.28 |
6,000 | $0.26982 | $1,618.92 |
10,000 | $0.26538 | $2,653.80 |
14,000 | $0.26279 | $3,679.06 |
20,000 | $0.26030 | $5,206.00 |