SN74HCT273ANSR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $1.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.65000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 115
Unit Price: $0.78000
Datasheet
20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT273ANSR

DigiKey Part Number
296-SN74HCT273ANSRTR-ND - Tape & Reel (TR)
296-SN74HCT273ANSRCT-ND - Cut Tape (CT)
296-SN74HCT273ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT273ANSR
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT273ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
37 MHz
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,000 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.01000$1.01
10$0.73000$7.30
25$0.65840$16.46
100$0.58030$58.03
250$0.54304$135.76
500$0.52172$260.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.48681$973.62
4,000$0.47427$1,897.08
6,000$0.46800$2,808.00
10,000$0.46104$4,610.40
14,000$0.45697$6,397.58
20,000$0.45307$9,061.40
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from Rochester Electronics, LLC