


SN74LV1T08DBVRG4 | |
---|---|
DigiKey Part Number | 296-51572-2-ND - Tape & Reel (TR) 296-51572-1-ND - Cut Tape (CT) 296-51572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T08DBVRG4 |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T08DBVRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19904 | $597.12 |
6,000 | $0.19361 | $1,161.66 |
9,000 | $0.19089 | $1,718.01 |
15,000 | $0.18787 | $2,818.05 |
21,000 | $0.18611 | $3,908.31 |
30,000 | $0.18442 | $5,532.60 |