SN74LV1T32DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14,750
Unit Price: $0.28000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T32DCKRG4

DigiKey Part Number
296-51579-2-ND - Tape & Reel (TR)
296-51579-1-ND - Cut Tape (CT)
296-51579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T32DCKRG4
Description
IC GATE OR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T32DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.58V ~ 0.8V
Input Logic Level - High
0.94V ~ 2.1V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19904$597.12
6,000$0.19361$1,161.66
9,000$0.19089$1,718.01
15,000$0.18787$2,818.05
21,000$0.18611$3,908.31
30,000$0.18442$5,532.60
Manufacturers Standard Package