
SN74LV393ADGVR | |
---|---|
DigiKey Part Number | 296-13233-2-ND - Tape & Reel (TR) 296-13233-1-ND - Cut Tape (CT) 296-13233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV393ADGVR |
Description | IC BIN COUNTER DL 4BIT 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 70 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.37421 | $748.42 |
4,000 | $0.36412 | $1,456.48 |
6,000 | $0.35906 | $2,154.36 |
10,000 | $0.35346 | $3,534.60 |
14,000 | $0.35018 | $4,902.52 |
20,000 | $0.34704 | $6,940.80 |