
SN74LV393ATPWREP | |
---|---|
DigiKey Part Number | 296-22313-2-ND - Tape & Reel (TR) 296-22313-1-ND - Cut Tape (CT) 296-22313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV393ATPWREP |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393ATPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 70 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |