
SN74LV4053ADYYR | |
---|---|
DigiKey Part Number | 296-SN74LV4053ADYYRTR-ND - Tape & Reel (TR) 296-SN74LV4053ADYYRCT-ND - Cut Tape (CT) 296-SN74LV4053ADYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4053ADYYR |
Description | 5V 2:1 (SPDT) THREE-CHANNEL ANAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 1V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 23pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.12900 | $1.29 |
25 | $0.11320 | $2.83 |
100 | $0.09650 | $9.65 |
250 | $0.08844 | $22.11 |
500 | $0.08358 | $41.79 |
1,000 | $0.07958 | $79.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07465 | $223.95 |
6,000 | $0.07223 | $433.38 |
9,000 | $0.07102 | $639.18 |
15,000 | $0.06968 | $1,045.20 |
21,000 | $0.06890 | $1,446.90 |
30,000 | $0.06814 | $2,044.20 |
75,000 | $0.06652 | $4,989.00 |
150,000 | $0.06554 | $9,831.00 |