SN74LV4053ATPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4,760
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,430
Unit Price: $0.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.72000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4053ATPWREP

DigiKey Part Number
296-22319-2-ND - Tape & Reel (TR)
296-22319-1-ND - Cut Tape (CT)
296-22319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4053ATPWREP
Description
IC SWITCH SPDT X 3 75OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4053ATPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 8.2pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.71519$3,430.38
4,000$1.67999$6,719.96
6,000$1.66236$9,974.16
Manufacturers Standard Package