
SN74LV4T86PWREP | |
---|---|
DigiKey Part Number | 296-SN74LV4T86PWREPTR-ND - Tape & Reel (TR) 296-SN74LV4T86PWREPCT-ND - Cut Tape (CT) 296-SN74LV4T86PWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T86PWREP |
Description | SN74LV4T86PWREP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T86PWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.70200 | $17.02 |
25 | $1.55320 | $38.83 |
100 | $1.38990 | $138.99 |
250 | $1.31272 | $328.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17866 | $3,535.98 |
6,000 | $1.15531 | $6,931.86 |