SN74LXC1T14QDCKRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.25000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LXC1T14QDCKRQ1

DigiKey Part Number
296-SN74LXC1T14QDCKRQ1TR-ND - Tape & Reel (TR)
296-SN74LXC1T14QDCKRQ1CT-ND - Cut Tape (CT)
296-SN74LXC1T14QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LXC1T14QDCKRQ1
Description
AUTOMOTIVE SINGLE-CHANNEL FIXED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 420Mbps SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LXC1T14QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.1 V ~ 5.5 V
Voltage - VCCB
1.1 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Inverting, Push-Pull
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.20300$2.03
25$0.17960$4.49
100$0.15440$15.44
250$0.14236$35.59
500$0.13510$67.55
1,000$0.12911$129.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12171$365.13
6,000$0.11809$708.54
9,000$0.11627$1,046.43
15,000$0.11427$1,714.05
21,000$0.11309$2,374.89
30,000$0.11196$3,358.80
75,000$0.10953$8,214.75
Manufacturers Standard Package