TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S37N

DigiKey Part Number
296-34114-5-ND
Manufacturer
Manufacturer Product Number
SN74S37N
Description
IC GATE NAND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74S37N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
3mA, 60mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
6ns @ 5V, 150pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 15,222 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.05000$4.05
10$3.05900$30.59
25$2.81280$70.32
100$2.54190$254.19
250$2.41264$603.16
500$2.33476$1,167.38
1,000$2.27064$2,270.64
2,500$2.20297$5,507.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

15,222In Stock
Ships from Rochester Electronics, LLC