SN74AHCT04DBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C189ADBR

DigiKey Part Number
296-6967-2-ND - Tape & Reel (TR)
296-6967-1-ND - Cut Tape (CT)
296-6967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75C189ADBR
Description
IC TRANSCEIVER 0/4 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS232 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C189ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
970 mV
Data Rate
-
Voltage - Supply
4.5V ~ 6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17,488 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.41740$834.80
4,000$0.40635$1,625.40
6,000$0.40082$2,404.92
10,000$0.39469$3,946.90
14,000$0.39111$5,475.54
20,000$0.38766$7,753.20
Manufacturers Standard Package

Other Suppliers on DigiKey

17,488In Stock
Ships from Rochester Electronics, LLC