SN75LBC187DBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.50000
Datasheet
PCM2906CDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCM2906CDB
28-SSOP Pkg

SN75LBC187DBR

DigiKey Part Number
296-6885-2-ND - Tape & Reel (TR)
296-6885-1-ND - Cut Tape (CT)
296-6885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LBC187DBR
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC187DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,652 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,652In Stock
Ships from Rochester Electronics, LLC