TCAN1043HDMTRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.47000
Datasheet
TLIN1022DMTTQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1043HDMTRQ1

DigiKey Part Number
296-TCAN1043HDMTRQ1TR-ND - Tape & Reel (TR)
296-TCAN1043HDMTRQ1CT-ND - Cut Tape (CT)
296-TCAN1043HDMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1043HDMTRQ1
Description
IC TRANSCEIVER 1/1 14VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 14-VSON (4.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
2Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.27526$3,825.78
6,000$1.25035$7,502.10
Manufacturers Standard Package