TCAN1044ADDFRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.75000
Datasheet
SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1044ADDFRQ1

DigiKey Part Number
296-TCAN1044ADDFRQ1TR-ND - Tape & Reel (TR)
296-TCAN1044ADDFRQ1CT-ND - Cut Tape (CT)
296-TCAN1044ADDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1044ADDFRQ1
Description
IC TRANSCEIVER HALF 1/1 TSOT238
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
115 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.53800$5.38
25$0.48320$12.08
100$0.42340$42.34
250$0.39492$98.73
500$0.37770$188.85
1,000$0.36353$363.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34603$1,038.09
6,000$0.33747$2,024.82
9,000$0.33318$2,998.62
15,000$0.32843$4,926.45
21,000$0.32565$6,838.65
30,000$0.32299$9,689.70
Manufacturers Standard Package