
TCAN1057AEVDRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1057AEVDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1057AEVDRQ1CT-ND - Cut Tape (CT) 296-TCAN1057AEVDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1057AEVDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1057AEVDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 115 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.42000 | $1.42 |
10 | $1.03400 | $10.34 |
25 | $0.93720 | $23.43 |
100 | $0.83140 | $83.14 |
250 | $0.78088 | $195.22 |
500 | $0.75042 | $375.21 |
1,000 | $0.72534 | $725.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.69887 | $1,747.17 |
5,000 | $0.68291 | $3,414.55 |
7,500 | $0.67492 | $5,061.90 |
12,500 | $0.66607 | $8,325.88 |