TDP1204IRNQR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.96000
Datasheet
40 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDP1204IRNQR

DigiKey Part Number
296-TDP1204IRNQRTR-ND - Tape & Reel (TR)
296-TDP1204IRNQRCT-ND - Cut Tape (CT)
296-TDP1204IRNQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDP1204IRNQR
Description
12-GBPS DP++ 1.1 TO HDMI 2.1 SOU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 12Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TDP1204IRNQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
DisplayPort, HDMI
Input
Differential
Output
Differential
Data Rate (Max)
12Gbps
Number of Channels
4
Delay Time
220ps
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
16µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.89000$6.89
10$5.30800$53.08
25$4.91240$122.81
100$4.47750$447.75
250$4.27028$1,067.57
500$4.14536$2,072.68
1,000$4.04256$4,042.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.91557$11,746.71
Manufacturers Standard Package