
OPA2310IDR | |
|---|---|
DigiKey Part Number | 296-OPA2310IDRTR-ND - Tape & Reel (TR) 296-OPA2310IDRCT-ND - Cut Tape (CT) 296-OPA2310IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2310IDR |
Description | DUAL-CHANNEL, 5.5-V, 3-MHZ, HIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2310IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 165µA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.75500 | $7.55 |
| 25 | $0.68160 | $17.04 |
| 100 | $0.60120 | $60.12 |
| 250 | $0.56272 | $140.68 |
| 500 | $0.53958 | $269.79 |
| 1,000 | $0.52051 | $520.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49696 | $1,490.88 |
| 6,000 | $0.48543 | $2,912.58 |
| 9,000 | $0.47966 | $4,316.94 |
| 15,000 | $0.47327 | $7,099.05 |
| 21,000 | $0.46953 | $9,860.13 |



