THS3112IDDAR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $9.90468
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.20000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,419
Unit Price: $9.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.35000
Datasheet
LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

THS3112IDDAR

DigiKey Part Number
296-13334-2-ND - Tape & Reel (TR)
296-13334-1-ND - Cut Tape (CT)
296-13334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS3112IDDAR
Description
IC OPAMP CFA 2 CIRC 8SOPWRPAD
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
THS3112IDDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1550V/µs
-3db Bandwidth
110 MHz
Current - Input Bias
330 nA
Voltage - Input Offset
3 mV
Current - Supply
4.9mA (x2 Channels)
Current - Output / Channel
270 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,189 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8,189In Stock
Ships from Rochester Electronics, LLC