
THVD1400DRLR | |
---|---|
DigiKey Part Number | 296-THVD1400DRLRTR-ND - Tape & Reel (TR) 296-THVD1400DRLRCT-ND - Cut Tape (CT) 296-THVD1400DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1400DRLR |
Description | IC TRANSCEIVER HALF 1/1 SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | THVD1400DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.54300 | $5.43 |
25 | $0.48760 | $12.19 |
100 | $0.42740 | $42.74 |
250 | $0.39864 | $99.66 |
500 | $0.38128 | $190.64 |
1,000 | $0.36701 | $367.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34091 | $1,363.64 |
8,000 | $0.33304 | $2,664.32 |
12,000 | $0.32910 | $3,949.20 |
20,000 | $0.32473 | $6,494.60 |
28,000 | $0.32218 | $9,021.04 |