TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5001AQDRG4

DigiKey Part Number
296-29555-2-ND - Tape & Reel (TR)
296-29555-1-ND - Cut Tape (CT)
296-29555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL5001AQDRG4
Description
IC REG CTRLR BCK/BST/FLYBK 8SOIC
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL5001AQDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.6V ~ 40V
Frequency - Switching
20kHz ~ 500kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 20,998 View Now
This product is no longer carried by DigiKey.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.54000$2.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.32172$3,304.30
5,000$1.29484$6,474.20
7,500$1.28139$9,610.43
Manufacturers Standard Package

Other Suppliers on DigiKey

20,998In Stock
Ships from Rochester Electronics, LLC