TLA2021IRUGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $15.89000
Datasheet
ADS1018IRUGT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLA2021IRUGR

DigiKey Part Number
296-TLA2021IRUGRTR-ND - Tape & Reel (TR)
296-TLA2021IRUGRCT-ND - Cut Tape (CT)
296-TLA2021IRUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLA2021IRUGR
Description
IC ADC 12BIT SIGMA-DELTA 10X2QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLA2021IRUGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3.3k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
10-XFQFN
Supplier Device Package
10-X2QFN (2x1.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.41000$1.41
10$1.02600$10.26
25$0.93040$23.26
100$0.82510$82.51
250$0.77492$193.73
500$0.74464$372.32
1,000$0.71972$719.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68894$2,066.82
6,000$0.67388$4,043.28
9,000$0.66633$5,996.97
15,000$0.65798$9,869.70
Manufacturers Standard Package