
TLC2201AIDR | |
---|---|
DigiKey Part Number | 296-TLC2201AIDRTR-ND - Tape & Reel (TR) 296-TLC2201AIDRCT-ND - Cut Tape (CT) 296-TLC2201AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2201AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2201AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.7V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.25000 | $5.25 |
10 | $4.00400 | $40.04 |
25 | $3.69360 | $92.34 |
100 | $3.35230 | $335.23 |
250 | $3.18944 | $797.36 |
500 | $3.09132 | $1,545.66 |
1,000 | $3.01054 | $3,010.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.92529 | $7,313.22 |