TLC252CPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.19000
Datasheet

Similar


STMicroelectronics
In Stock: 4,000
Unit Price: $0.85000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.86000
Datasheet

Similar


STMicroelectronics
In Stock: 4
Unit Price: $0.36821
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.69000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.79000
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC252CPWR

DigiKey Part Number
296-10253-2-ND - Tape & Reel (TR)
296-10253-1-ND - Cut Tape (CT)
296-10253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC252CPWR
Description
IC CMOS 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC252CPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.9V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.1 mV
Current - Supply
1.9mA (x2 Channels)
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC