


TLC5940QPWPREP | |
---|---|
DigiKey Part Number | 296-27433-2-ND - Tape & Reel (TR) 296-27433-1-ND - Cut Tape (CT) 296-27433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5940QPWPREP |
Description | IC LED DRVR LIN 120MA 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5940QPWPREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.34000 | $7.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.24182 | $8,483.64 |