296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5947RHBR

DigiKey Part Number
296-48690-2-ND - Tape & Reel (TR)
296-48690-1-ND - Cut Tape (CT)
296-48690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5947RHBR
Description
IC LED DRIVER LINEAR 30MA 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear Shift Register Dimming 30mA 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLC5947RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
30V
Current - Output / Channel
30mA
Frequency
4MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.24000$32.40
25$2.98080$74.52
100$2.69630$269.63
250$2.56052$640.13
500$2.47870$1,239.35
1,000$2.41135$2,411.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.32817$6,984.51
Manufacturers Standard Package