TLIN1022DMTTQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN1022DMTTQ1

DigiKey Part Number
296-51677-2-ND - Tape & Reel (TR)
296-51677-1-ND - Cut Tape (CT)
296-51677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLIN1022DMTTQ1
Description
IC TRANSCEIVER 2/2 14VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver LIN 14-VSON (4.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
2/2
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
20kbps
Voltage - Supply
4V ~ 36V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.00000$2.00
10$1.47600$14.76
25$1.34440$33.61
100$1.20000$120.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.13116$282.79
500$1.08964$544.82
750$1.06885$801.64
1,250$1.04582$1,307.27
1,750$1.03236$1,806.63
2,500$1.01942$2,548.55
6,250$0.99154$6,197.12
Manufacturers Standard Package