
TLIN1029MDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TLIN1029MDRBRQ1TR-ND - Tape & Reel (TR) 296-TLIN1029MDRBRQ1CT-ND - Cut Tape (CT) 296-TLIN1029MDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1029MDRBRQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1029MDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $0.90000 | $9.00 |
25 | $0.81480 | $20.37 |
100 | $0.72070 | $72.07 |
250 | $0.67592 | $168.98 |
500 | $0.64892 | $324.46 |
1,000 | $0.62670 | $626.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59924 | $1,797.72 |
6,000 | $0.58580 | $3,514.80 |
9,000 | $0.57908 | $5,211.72 |
15,000 | $0.57162 | $8,574.30 |