
TLK10034AAJ | |
---|---|
DigiKey Part Number | 296-34879-ND |
Manufacturer | |
Manufacturer Product Number | TLK10034AAJ |
Description | IC TRANSCEIVER 1/1 324FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 324-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TLK10034AAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 10Gbps | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 324-BBGA, FCBGA | |
Supplier Device Package | 324-FCBGA (19x19) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
84 | $47.26048 | $3,969.88 |