TLV1812DGKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.56000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1812DGKR

DigiKey Part Number
296-TLV1812DGKRTR-ND - Tape & Reel (TR)
296-TLV1812DGKRCT-ND - Cut Tape (CT)
296-TLV1812DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1812DGKR
Description
DUAL MICROPOWER HIGH-VOLTAGE COM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV1812DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 40V
Voltage - Input Offset (Max)
3mV @ 12V
Current - Input Bias (Max)
0.001µA @ 12V
Current - Output (Typ)
30mA @ 12V
Current - Quiescent (Max)
9µA
CMRR, PSRR (Typ)
100dB PSRR
Propagation Delay (Max)
900ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.35000$1.35
10$0.98400$9.84
25$0.89200$22.30
100$0.79040$79.04
250$0.74196$185.49
500$0.71278$356.39
1,000$0.68875$688.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.60186$1,504.65
5,000$0.58775$2,938.75
7,500$0.58068$4,355.10
12,500$0.57285$7,160.62
17,500$0.56827$9,944.73
Manufacturers Standard Package