
TLV1822DDFR | |
---|---|
DigiKey Part Number | 296-TLV1822DDFRTR-ND - Tape & Reel (TR) 296-TLV1822DDFRCT-ND - Cut Tape (CT) 296-TLV1822DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1822DDFR |
Description | DUAL, MICROPOWER HIGH-VOLTAGE OP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1822DDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $1.02600 | $10.26 |
25 | $0.93040 | $23.26 |
100 | $0.82510 | $82.51 |
250 | $0.77492 | $193.73 |
500 | $0.74464 | $372.32 |
1,000 | $0.71972 | $719.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62645 | $1,879.35 |
6,000 | $0.61252 | $3,675.12 |
9,000 | $0.60554 | $5,449.86 |
15,000 | $0.59781 | $8,967.15 |