
TLV2333IDGKR | |
---|---|
DigiKey Part Number | 296-47286-2-ND - Tape & Reel (TR) 296-47286-1-ND - Cut Tape (CT) 296-47286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2333IDGKR |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2333IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $1.11200 | $11.12 |
25 | $1.00880 | $25.22 |
100 | $0.89600 | $89.60 |
250 | $0.84220 | $210.55 |
500 | $0.80976 | $404.88 |
1,000 | $0.78304 | $783.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.75484 | $1,887.10 |
5,000 | $0.73785 | $3,689.25 |
7,500 | $0.72934 | $5,470.05 |
12,500 | $0.71991 | $8,998.88 |