TLV2622IDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24,345
Unit Price: $3.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.80000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.87000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.87000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.96000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.10000
Datasheet

Similar


onsemi
In Stock: 11
Unit Price: $1.55000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.41000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.37000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2622IDR

DigiKey Part Number
296-10648-2-ND - Tape & Reel (TR)
296-10648-1-ND - Cut Tape (CT)
296-10648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2622IDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2622IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
250 µV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types