
TLV3801DSGR | |
---|---|
DigiKey Part Number | 296-TLV3801DSGRTR-ND - Tape & Reel (TR) 296-TLV3801DSGRCT-ND - Cut Tape (CT) 296-TLV3801DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3801DSGR |
Description | IC COMPARATOR 1 GEN PUR 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Complementary 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV3801DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Complementary | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 4.2V | |
Voltage - Input Offset (Max) | 5mV @ 3.3V | |
Current - Input Bias (Max) | 1µA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 26.6mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 0.225ns (Typ) | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-WSON (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $3.38000 | $33.80 |
25 | $3.11120 | $77.78 |
100 | $2.81600 | $281.60 |
250 | $2.67520 | $668.80 |
500 | $2.59036 | $1,295.18 |
1,000 | $2.52052 | $2,520.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.43427 | $7,302.81 |