SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70220PDBVT

DigiKey Part Number
296-TLV70220PDBVTTR-ND - Tape & Reel (TR)
296-TLV70220PDBVTCT-ND - Cut Tape (CT)
296-TLV70220PDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70220PDBVT
Description
IC REG LINEAR 2V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70220PDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,902
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.71000$7.10
25$0.64040$16.01
100$0.56430$56.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.52784$131.96
500$0.50590$252.95
750$0.49489$371.17
1,250$0.48271$603.39
1,750$0.47559$832.28
2,500$0.46874$1,171.85
6,250$0.45400$2,837.50
12,500$0.44511$5,563.88
Manufacturers Standard Package

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC