


TLV70736PDQNT | |
---|---|
DigiKey Part Number | 296-TLV70736PDQNTTR-ND - Tape & Reel (TR) 296-TLV70736PDQNTCT-ND - Cut Tape (CT) 296-TLV70736PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70736PDQNT |
Description | IC REG LINEAR 3.6V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70736PDQNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.59600 | $5.96 |
25 | $0.53600 | $13.40 |
100 | $0.47060 | $47.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.43940 | $109.85 |
500 | $0.42058 | $210.29 |
750 | $0.41116 | $308.37 |
1,250 | $0.40071 | $500.89 |
1,750 | $0.39460 | $690.55 |
2,500 | $0.38873 | $971.83 |
6,250 | $0.37608 | $2,350.50 |
12,500 | $0.36847 | $4,605.88 |
25,000 | $0.36219 | $9,054.75 |