TLV75730PDBVR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 478
Unit Price: $0.32000
Datasheet
SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

TLV75730PDBVR

DigiKey Part Number
296-51819-2-ND - Tape & Reel (TR)
296-51819-1-ND - Cut Tape (CT)
296-51819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75730PDBVR
Description
IC REG LINEAR 3V 1A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV75730PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 1A
Current - Output
Current - Supply (Max)
40 µA
PSRR
52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.33700$3.37
25$0.30120$7.53
100$0.26160$26.16
250$0.24264$60.66
500$0.23122$115.61
1,000$0.22183$221.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21021$630.63
6,000$0.20453$1,227.18
9,000$0.20168$1,815.12
15,000$0.19853$2,977.95
21,000$0.19669$4,130.49
30,000$0.19492$5,847.60
Manufacturers Standard Package