TLV75901PDRVT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 199
Unit Price: $1.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.53000
Datasheet
6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75901PDRVT

DigiKey Part Number
296-53048-2-ND - Tape & Reel (TR)
296-53048-1-ND - Cut Tape (CT)
296-53048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75901PDRVT
Description
IC REG LINEAR POS ADJ 1A 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV75901PDRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.55V
Voltage - Output (Max)
Voltage Dropout (Max)
0.225V @ 1A
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
50dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.77400$7.74
25$0.69960$17.49
100$0.61720$61.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.57788$144.47
500$0.55420$277.10
750$0.54233$406.75
1,250$0.52918$661.48
1,750$0.52151$912.64
2,500$0.51412$1,285.30
6,250$0.49821$3,113.81
12,500$0.48862$6,107.75
Manufacturers Standard Package