
TMCS1101A4BQDT | |
---|---|
DigiKey Part Number | 296-TMCS1101A4BQDTTR-ND - Tape & Reel (TR) 296-TMCS1101A4BQDTCT-ND - Cut Tape (CT) 296-TMCS1101A4BQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A4BQDT |
Description | CURRENT SENSOR |
Customer Reference | |
Detailed Description | Current Sensor 5.6A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A4BQDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.88300 | $38.83 |
25 | $3.58080 | $89.52 |
100 | $3.24830 | $324.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.08968 | $772.42 |
500 | $2.99410 | $1,497.05 |
750 | $2.94621 | $2,209.66 |
1,250 | $2.89317 | $3,616.46 |
1,750 | $2.86217 | $5,008.80 |
2,500 | $2.83235 | $7,080.88 |