TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1HB35AQPWPRQ1

DigiKey Part Number
296-TPS1HB35AQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS1HB35AQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS1HB35AQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1HB35AQPWPRQ1
Description
40-V, 35-M, 1-CH AUTOMOTIVE SMAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1HB35AQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
10A
Rds On (Typ)
35mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,553
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.18800$11.88
25$1.07960$26.99
100$0.96000$96.00
250$0.90300$225.75
500$0.86860$434.30
1,000$0.84028$840.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.72611$2,178.33
Manufacturers Standard Package