
TPS22925BNYPHR | |
---|---|
DigiKey Part Number | 296-TPS22925BNYPHRTR-ND - Tape & Reel (TR) 296-TPS22925BNYPHRCT-ND - Cut Tape (CT) 296-TPS22925BNYPHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22925BNYPHR |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22925BNYPHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 9.2mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.39300 | $3.93 |
25 | $0.35200 | $8.80 |
100 | $0.30660 | $30.66 |
250 | $0.28496 | $71.24 |
500 | $0.27188 | $135.94 |
1,000 | $0.26111 | $261.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18085 | $542.55 |
6,000 | $0.17583 | $1,054.98 |
9,000 | $0.17332 | $1,559.88 |
15,000 | $0.17053 | $2,557.95 |
21,000 | $0.16890 | $3,546.90 |
30,000 | $0.16734 | $5,020.20 |