
TPS2501DRCT | |
---|---|
DigiKey Part Number | 296-32463-2-ND - Tape & Reel (TR) 296-32463-1-ND - Cut Tape (CT) 296-32463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2501DRCT |
Description | IC PWR SWITCH N/P-CH 1:2 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N/P-Channel 1.4A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2501DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side or Low Side | |
Output Type | N/P-Channel | |
Interface | Logic | |
Voltage - Load | 1.8V ~ 5.25V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Boost Converter, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.18000 | $2.18 |
10 | $1.61000 | $16.10 |
25 | $1.46840 | $36.71 |
100 | $1.31290 | $131.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.23860 | $309.65 |
500 | $1.19386 | $596.93 |
750 | $1.17143 | $878.57 |
1,250 | $1.14659 | $1,433.24 |
1,750 | $1.13207 | $1,981.12 |
2,500 | $1.11811 | $2,795.27 |
6,250 | $1.08804 | $6,800.25 |