TPS25221DBVT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.51000
Datasheet
ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25221DBVT

DigiKey Part Number
296-49492-2-ND - Tape & Reel (TR)
296-49492-1-ND - Cut Tape (CT)
296-49492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25221DBVT
Description
IC CURRENT SWITCH 6% SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Switch Regulator 2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS25221DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Switch
Sensing Method
-
Accuracy
±6%
Voltage - Input
2.5V ~ 5.5V
Current - Output
2A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.79200$7.92
25$0.71560$17.89
100$0.63150$63.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.59148$147.87
500$0.56734$283.67
750$0.55525$416.44
1,250$0.54184$677.30
1,750$0.53401$934.52
2,500$0.52648$1,316.20
6,250$0.51025$3,189.06
12,500$0.50048$6,256.00
Manufacturers Standard Package