
TPS25221DRVT | |
---|---|
DigiKey Part Number | 296-51881-2-ND - Tape & Reel (TR) 296-51881-1-ND - Cut Tape (CT) 296-51881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25221DRVT |
Description | IC CURRENT SWITCH 6% 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 2A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25221DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±6% | |
Voltage - Input | 2.5V ~ 5.5V | |
Current - Output | 2A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.55400 | $5.54 |
25 | $0.49800 | $12.45 |
100 | $0.43650 | $43.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.40720 | $101.80 |
500 | $0.38954 | $194.77 |
750 | $0.38071 | $285.53 |
1,250 | $0.37090 | $463.62 |
1,750 | $0.36517 | $639.05 |
2,500 | $0.35966 | $899.15 |
6,250 | $0.34780 | $2,173.75 |
12,500 | $0.34065 | $4,258.12 |
25,000 | $0.33477 | $8,369.25 |