TPS2553DDBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.72000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $1.07000
Datasheet
ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2553DDBVR

DigiKey Part Number
296-47368-2-ND - Tape & Reel (TR)
296-47368-1-ND - Cut Tape (CT)
296-47368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2553DDBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS2553DDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
85mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.51000$5.10
25$0.45760$11.44
100$0.40060$40.06
250$0.37336$93.34
500$0.35694$178.47
1,000$0.34342$343.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32673$980.19
6,000$0.31856$1,911.36
9,000$0.31447$2,830.23
15,000$0.30993$4,648.95
21,000$0.30729$6,453.09
30,000$0.30474$9,142.20
Manufacturers Standard Package